B43712A4568M600

TDK
871-B43712A4568M600
B43712A4568M600

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal Screw Terminals 5600uF 350V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,08 € 2.004,00 €
38,79 € 3.879,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
5600 uF
350 VDC
64.3 mm
130.7 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
12.8 A
- 25 C
+ 85 C
B43712
Bulk
Brand: TDK
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 25
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Type: High Voltage Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.