B43705A9568M003

TDK
871-B43705A9568M003
B43705A9568M003

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 5600uF 20% Ring clip/clamp mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,30 € 3.765,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
5600 uF
400 VDC
64.3 mm
143.2 mm
28.5 mm
Aluminum Electrolytic Capacitors
12000 Hour
20 %
21.5 A
13 mOhms
- 40 C
+ 85 C
B43705
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 25
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Type: Long Life Grade Capacitors
Part # Aliases: B43705A9568M3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99