B43644B5227M062

TDK
871-B43644B5227M062
B43644B5227M062

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In Snap-in 220uF 450V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 320   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,70 € 1.504,00 €
4,64 € 2.969,60 €
4,05 € 8.424,00 €
10.080 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
220 uF
450 VDC
30 mm (1.181 in)
30 mm (1.181 in)
General Purpose Electrolytic Capacitors
5000 Hour
20 %
1.17 A
460 mOhms
- 40 C
+ 105 C
3 Pin
B43644
Bulk
Brand: TDK
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 80
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: Long Life Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B4364 Aluminum Electrolytic Snap-In Capacitors

TDK B4364 Aluminum Electrolytic Snap-In Capacitors are ultra-compact, high capacitance / voltage (CV) products that feature high reliability, a long useful life, and high ripple current capability. Each capacitance value has a different case size. All insulation versions of B4364 capacitors pass the needle flame test according to IEC 60695-11-5 for all flame exposure times up to 120s. The B4364 series snap-in capacitors are RoHS compatible. TDK B4364 Aluminum Electrolytic Snap-In Capacitors are ideal for use in frequency converters, solar inverters, uninterruptible power supplies (UPS), and medical appliances.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.