B43634F2108M002

TDK
871-B43634F2108M002
B43634F2108M002

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 250VDC 1000uF 20% PVC 3 Terms 4.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,43 € 9,43 €
6,81 € 68,10 €
5,50 € 275,00 €
5,19 € 415,20 €
4,95 € 2.772,00 €
4,85 € 5.044,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
1000 uF
250 VDC
30 mm (1.181 in)
40 mm (1.575 in)
10 mm (0.394 in)
Long Life Aluminum Electrolytic Capacitors
8000 Hour
20 %
3.45 A
90 mOhms
- 40 C
+ 85 C
3 Pin
B43634
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 80
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: Long Life Capacitors
Part # Aliases: B43634F2108M2
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99