B43611C7827M050

TDK
871-B43611C7827M050
B43611C7827M050

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 550V, 820uF (M), d45x60

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
112
Expected 9/1/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,18 € 25,18 €
17,57 € 175,70 €
16,68 € 934,08 €
16,37 € 1.833,44 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
820 uF
500 VDC
45 mm (1.772 in)
5000 Hour
20 %
7.37 A
180 mOhms
- 40 C
+ 85 C
4 Pin
B43611
Bulk
Brand: TDK
Height: 65 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 28
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: Aluminum Electrolytic Capacitor
Part # Aliases: B43611C7827M 50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220055
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.