B43504B5337M082

TDK
871-B43504B5337M082
B43504B5337M082

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 450VDC 330uF 20% PVC+PET 3 Term 4.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,70 € 16,70 €
12,66 € 126,60 €
11,27 € 676,20 €
10,61 € 1.273,20 €
9,80 € 5.292,00 €
9,10 € 9.282,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
330 uF
450 VDC
35 mm (1.378 in)
40 mm (1.575 in)
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
3000 Hour
20 %
1.6 A
410 mOhms
- 25 C
+ 105 C
3 Pin
B43504
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 60
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: Long Life Capacitors
Part # Aliases: B43504B5337M82
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99