B43504A9107M000

TDK
871-B43504A9107M
B43504A9107M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 400VDC 100uF 20% PVC STD 6.3mm Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 418

Stock:
418 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,76 € 5,76 €
4,12 € 41,20 €
3,38 € 169,00 €
3,02 € 302,00 €
2,70 € 1.296,00 €
2,61 € 2.923,20 €
2,49 € 5.179,20 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
100 uF
400 VDC
22 mm (0.866 in)
35 mm (1.378 in)
10 mm (0.394 in)
Long Life Aluminum Electrolytic Capacitors
3000 Hour
20 %
640 mA
880 mOhms
- 40 C
+ 105 C
2 Pin
B43504
Bulk
Brand: TDK
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 160
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: Long Life Capacitors
Part # Aliases: B43504A9107M
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC Link Capacitors

EPCOS DC Link Capacitors are components for equipment and installations that are operated at high power and are used to convert and control this power. A major feature of their application is that they are capable of carrying peak currents which are much higher than rms currents.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.