B43501A2227M060

TDK
871-B43501A2227M060
B43501A2227M060

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 200VDC 220uF 20% PET STD 6.3mm Term

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
220 uF
10 VDC
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
10000 Hour
20 %
- 40 C
+ 85 C
2 Pin
B43501
Brand: TDK
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 320
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: Long Life Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532250000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532250000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.