B43501A2108M80

TDK
871-B43501A2108M80
B43501A2108M80

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 200VDC 1000uF 20% PVC+PET 6.3mm Term

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
1000 uF
10 VDC
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
10000 Hour
20 %
- 40 C
+ 85 C
2 Pin
B43501
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 160
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: Long Life Capacitors
Part # Aliases: B43501A2108M080
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.