B43457A6228M000

TDK
871-B43457A6228M000
B43457A6228M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 500VDC 2200uF 20% Threaded Stud Mount

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10000 Hour
- 25 C
+ 85 C
B43457
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 32
Subcategory: Capacitors
Part # Aliases: B43457A6228M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.