B43457A0478M003

TDK
871-B43457A0478M003
B43457A0478M003

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 4700uF 20% Threaded Stud Mount

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
400 VDC
76.9 mm
143.2 mm
31.7 mm
10000 Hour
11 A
41 mOhms
- 25 C
+ 85 C
B43457
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 32
Subcategory: Capacitors
Test Frequency: 100 Hz
Part # Aliases: B43457A478M3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99