B43305B5187M0002

TDK
871-B43305B5187M0002
B43305B5187M0002

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In AL-ELKO 180UF 450V SNAP IN

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
180 uF
450 VDC
25 mm (0.984 in)
30 mm (1.181 in)
General Purpose Electrolytic Capacitors
2000 Hour
20 %
1.23 A
750 mOhms
- 40 C
+ 85 C
2 Pin
B43305
Brand: TDK
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 260
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: Aluminum Electrolytic Capacitors Snap-in Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.