B43305A9107M080

TDK
871-B43305A9107M080
B43305A9107M080

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 400VDC 100uF 20% PVC+PET 6.3mm Term

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
100 uF
400 VDC
22 mm (0.866 in)
25 mm (0.984 in)
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
2000 Hour
20 %
790 mA
1.36 Ohms
- 40 C
+ 85 C
2 Pin
B43305
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 160
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: General Purpose
Part # Aliases: B43305A9107M80
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99