B43231F2187M000

TDK
871-B43231F2187M000
B43231F2187M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 250VDC 180uF 20% General Purpose

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,04 € 2,04 €
1,44 € 14,40 €
1,24 € 62,00 €
1,08 € 108,00 €
0,955 € 496,60 €
0,877 € 912,08 €
0,812 € 8.128,12 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
180 uF
250 VDC
25.4 mm (1 in)
20 mm (0.787 in)
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
2000 Hour
20 %
1.01 A
- 40 C
+ 85 C
2 Pin
B43231
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 130
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: General Purpose Capacitors
Part # Aliases: B43231F2187M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.