B43231A9687M000

TDK
871-B43231A9687M000
B43231A9687M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 400VDC 680uF 20% General Purpose

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 240   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,64 € 1.833,60 €
6,54 € 7.063,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
680 uF
400 VDC
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
2000 Hour
20 %
- 25 C
+ 85 C
2 Pin
B43231
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 60
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: General Purpose Capacitors
Part # Aliases: B43231A9687M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.