B41896C3228M000

TDK
871-B41896C3228M000
B41896C3228M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 2200uF 20% STD Leads

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2200 uF
10 VDC
12 mm
25 mm
Low ESR Electrolytic Capacitors
7000 Hour
20 %
- 55 C
+ 135 C
Straight
Radial
B41896C
AEC-Q200
Bulk
Brand: TDK
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Part # Aliases: B41896C3228M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.

B41896 Single-ended Capacitors

EPCOS / TDK B41896 Single-ended Capacitors are designed with high ripple current and low Equivalent Series Resistance (ESR) values. These aluminum electrolytic capacitors are built with radial leads, charge-discharge proof, and an aluminum case with PET insulating sleeve and a safety vent. These capacitors range is focused on automotive applications requiring compact designs and high reliability. The B41896 single-ended capacitors are available in flexible terminal configurations and packaging options.