B41890A5477M000

TDK
871-B41890A5477M000
B41890A5477M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 470uF 20% STD Leads

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
470 uF
25 VDC
10 mm
20 mm
5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
1.205 A
595 mOhms
- 55 C
+ 105 C
Straight
Radial
B41890
Bulk
Brand: TDK
Dissipation Factor DF: 0.17
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Part # Aliases: B41890A5477M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.