B41888C7228M000

TDK
871-B41888C7228M000
B41888C7228M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 20% STD Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2400   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 2.520,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2200 uF
35 VDC
16 mm
31.5 mm
10000 Hour
20 %
- 55 C
+ 105 C
Radial
B41888
AEC-Q200
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Part # Aliases: B41888C7228M
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99