B41888C7108M

TDK
871-B41888C7108M
B41888C7108M

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 20% STD Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
0,685 € 6,85 €
0,555 € 55,50 €
0,513 € 256,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1000 uF
35 VDC
12.5 mm
25 mm
10000 Hour
20 %
- 55 C
+ 105 C
Radial
B41888C
AEC-Q200
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Unit Weight: 3,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99