B41859C5228M9

TDK
871-B41859C5228M9
B41859C5228M9

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 2200uF 20% Taped Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3600   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 300)
1,11 € 3.996,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2200 uF
25 VDC
16 mm
25 mm
7.5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
3.63 A
+ 105 C
Straight
Radial
B41859
AEC-Q200
Ammo Pack
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Dissipation Factor DF: 0.14
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Very Low ESR
Part # Aliases: B41859C5228M 9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.