B41858C5477M000

TDK
871-B41858C5477M000
B41858C5477M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 470uF 20% STD Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.662

Stock:
14.662 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,419 € 4,19 €
0,377 € 37,70 €
0,304 € 152,00 €
0,28 € 280,00 €
0,261 € 522,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
470 uF
25 VDC
10 mm
10 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
846 mA
946 mOhms
- 55 C
+ 105 C
Straight
17 mm
Radial
B41858C
AEC-Q200
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: BR
Country of Origin: BR
Dissipation Factor DF: 0.14
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Automotive AEC-Q200
Part # Aliases: B41858C5477M
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.