B41696A7228Q7

TDK
871-B41696A7228Q7
B41696A7228Q7

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 40VDC 2200uF 30% Very Low ESR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2200 uF
40 VDC
21 mm (0.827 in)
39 mm (1.535 in)
10000 Hour
General Purpose Electrolytic Capacitors
- 10 %, + 30 %
+ 125 C
B41696
Bulk
Brand: TDK
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 150
Subcategory: Capacitors
Termination Style: Axial
Part # Aliases: B41696A7228Q 7 B41696A7228Q007
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.