B41458B5220M000

TDK
871-B41458B5220M000
B41458B5220M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 25VDC 220000uF 20% Threaded Stud Mount

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
220000 uF
25 VDC
64.3 mm
105.7 mm
28.5 mm
Aluminum Electrolytic Capacitors
12000 Hour
20 %
45 A
7 mOhms
- 40 C
+ 85 C
B41458
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 25
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Part # Aliases: B41458B5220M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99