B41303J8158M002

TDK
871-B41303J8158M002
B41303J8158M002

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 63VDC 1500uF 20% 3 Term 4.5mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1500 uF
63 VDC
25 mm (0.984 in)
25 mm (0.984 in)
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
2000 Hour
20 %
1.4 A
120 mOhms
- 40 C
+ 85 C
3 Pin
B41303
Brand: TDK
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 260
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: General Purpose Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.