B41303B9228M

TDK
871-B41303B9228M
B41303B9228M

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 100VDC 2200uF 20% 6.3mm Terminals

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Quantities greater than 240 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,36 € 8,36 €
6,24 € 62,40 €
5,50 € 275,00 €
4,92 € 492,00 €
4,87 € 2.435,00 €
4,50 € 9.000,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
2200 uF
100 VDC
30 mm (1.181 in)
35 mm (1.378 in)
Aluminum Electrolytic Capacitors
2000 Hour
20 %
50 mOhms
- 40 C
+ 85 C
3 Pin
B41303
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: Aluminum Electrolytic Capacitors Snap-in Capacitors
Part # Aliases: B41303B9228M000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99