B41303B4339M002

TDK
871-B41303B4339M002
B41303B4339M002

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 16VDC 33000uF 20% 3 Term 4.5mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
33000 uF
16 VDC
30 mm (1.181 in)
45 mm (1.772 in)
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
2000 Hour
20 %
3.1 A
39 mOhms
- 40 C
+ 85 C
3 Pin
B41303
Brand: TDK
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 160
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: General Purpose Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.