B41252A7828M060

TDK
871-B41252A7828M060
B41252A7828M060

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In Snap-in 8200uF 35V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 640   Multiples: 320
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1.158,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
8200 uF
35 VDC
22 mm (0.866 in)
50 mm (1.969 in)
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
2000 Hour
20 %
3.02 A
- 40 C
+ 105 C
2 Pin
B41252
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 160
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Aluminum Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.