B40921A5687M100

TDK
871-B40921A5687M100
B40921A5687M100

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 680 uF 25 V 10x12.8 SMD High Vibration (AEC-Q200)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 2400   Multiples: 2400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
0,886 € 2.126,40 €
0,845 € 4.056,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
B40921 - SMD Hybrid, High Vibration
Reel
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.