B32932A3473M000

TDK
871-B32932A3473M000
B32932A3473M000

Mfr.:

Description:
Safety Capacitors FILM CAP 1 100NF 20% 530Vac LS 22.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,449 € 4,49 €
0,298 € 29,80 €
0,266 € 266,00 €
0,187 € 374,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.047 uF
305 VAC
Radial
15 mm (0.591 in)
18 mm
5 mm
Safety Film Capacitors
Polyester
20 %
2 Pin
Straight
+ 105 C
10.5 mm
B3293* - X2 Heavy Duty
AEC-Q200
Bulk
Brand: TDK
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: AEC-Q200 Automotive
Part # Aliases: B32932A3473M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
USHTS:
8532250020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.