B32926H3106M

TDK
871-B32926H3106M
B32926H3106M

Mfr.:

Description:
Safety Capacitors 10uF 305Vac X2 LS= 37.5mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
440
Expected 10/29/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,77 € 7,77 €
5,87 € 58,70 €
5,11 € 255,50 €
4,84 € 532,40 €
4,58 € 2.519,00 €
4,48 € 9.363,20 €
10.010 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
10 uF
X2
305 VAC
Radial
37.5 mm (1.476 in)
630 VDC
42 mm
28 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
+ 110 C
37 mm
B3292 H/J - X2 High Humidity
AEC-Q200
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 1 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 110
Subcategory: Capacitors
Type: AEC-Q200
Part # Aliases: B32926H3106M000
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99