B32926A4335M000

TDK
871-B32926A4335M000
B32926A4335M000

Mfr.:

Description:
Safety Capacitors 350VAC 3.3uF 20% MKP X2 LS 37.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 720   Multiples: 720
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,87 € 3.506,40 €
5.040 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
3.3 uF
350 VAC
Radial
37.5 mm (1.476 in)
650 VDC
42 mm
18 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
32.5 mm
B3292*A/B - X2 High Current
AEC-Q200
Bulk
Brand: TDK
Lead Diameter: 1 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 180
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Part # Aliases: B32926A4335M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8548000090
USHTS:
8532250020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.