B32923D3155K

TDK
871-B32923D3155K
B32923D3155K

Mfr.:

Description:
Safety Capacitors 1.5uF 305volts 10% X2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,851 € 8,51 €
0,619 € 61,90 €
0,513 € 266,76 €
0,398 € 413,92 €
0,396 € 1.029,60 €
0,395 € 2.054,00 €
0,39 € 3.954,60 €
0,383 € 9.659,26 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
1.5 uF
305 VAC
Radial
630 VDC
Safety Film Capacitors
Polypropylene (PP)
10 %
Straight
- 40 C
+ 110 C
B3292 C/D - X2 Standard
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Safety Capacitors
Factory Pack Quantity: 260
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Part # Aliases: B32923D3155K000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99