B32923C3474K

TDK
871-B32923C3474K
B32923C3474K

Mfr.:

Description:
Safety Capacitors 0.47uF 305volts 10% X2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 326

Stock:
326
Can Dispatch Immediately
On Order:
2.040
Expected 6/30/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,369 € 3,69 €
0,34 € 34,00 €
0,285 € 145,35 €
0,269 € 274,38 €
0,251 € 640,05 €
0,24 € 1.224,00 €
0,23 € 2.346,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.47 uF
X2
305 VAC
Radial
22.5 mm (0.886 in)
630 VDC
26.5 mm
8.5 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
16.5 mm
B3292 C/D - X2 Standard
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 510
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Part # Aliases: B32923C3474K000
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99