B32923C3154M

TDK
871-B32923C3154M
B32923C3154M

Mfr.:

Description:
Safety Capacitors 0.15uF 305VAC 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2880   Multiples: 2880
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,23 € 662,40 €
0,222 € 1.278,72 €
0,218 € 5.650,56 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.15 uF
305 VAC
Radial
630 VDC
Safety Film Capacitors
Polypropylene (PP)
20 %
Straight
- 40 C
+ 110 C
B3292 C/D - X2 Standard
Bulk
Brand: TDK
Product Type: Safety Capacitors
Factory Pack Quantity: 720
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Part # Aliases: B32923C3154M000
Unit Weight: 2,252 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X2 EMI Suppression Film Capacitors (MKP)

TDK X2 EMI Suppression Film Capacitors (MKP) offer high current, high humidity, standard, heavy-duty, high temperature, and compact variants. These radial safety capacitors provide capacitances in the 0.01µF to 8.2µF range with 10% and 20% tolerance options. The components include polypropylene (PP) or metallized polyester dielectrics and straight or crimped leads. The X2 safety rating ensures user safety in the event of short or failure.

Input EMI & Safety Standard Approved Capacitors

TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.

B32926C/D Film Capacitors

TDK B32926C/D Film Capacitors are X2 Class components designed for interference suppression in a wide variety of applications. These capacitors are constructed from a polypropylene dielectric in small dimensions and with self-healing properties. TDK B32926C/D capacitors have capacitance range from 0.010µF to 30µF and maximum operating temperature up to 110°C.