B32922H3224M

TDK
871-B32922H3224M
B32922H3224M

Mfr.:

Description:
Safety Capacitors 0.22uF 15mmLS 305VAC 630VDC AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.960
Expected 8/17/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,408 € 4,08 €
0,372 € 37,20 €
0,311 € 155,50 €
0,292 € 292,00 €
0,273 € 682,50 €
0,261 € 1.305,00 €
0,259 € 6.475,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.22 uF
X2
305 VAC
Radial
15 mm (0.591 in)
630 VDC
18 mm
8 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
14 mm
B3292 H/J - X2 High Humidity
AEC-Q200
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: AEC-Q200
Part # Aliases: B32922H3224M000
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

X2 EMI Suppression Film Capacitors (MKP)

TDK X2 EMI Suppression Film Capacitors (MKP) offer high current, high humidity, standard, heavy-duty, high temperature, and compact variants. These radial safety capacitors provide capacitances in the 0.01µF to 8.2µF range with 10% and 20% tolerance options. The components include polypropylene (PP) or metallized polyester dielectrics and straight or crimped leads. The X2 safety rating ensures user safety in the event of short or failure.

X2 High Humidity Rated Film Capacitors

TDK X2 High Humidity Rated Film Capacitors are designed to withstand high humidity environments and severe ambient conditions. These devices offer self-healing properties and high stability of capacitance value. The X2 series is constructed with metallized polypropylene (MKP), wound film technology, a plastic case, and epoxy resin sealing. TDK High Humidity Rated Film Capacitors are AEC-Q200D compliant.

Input EMI & Safety Standard Approved Capacitors

TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.