B32922C3473K

TDK
871-B32922C3473K
B32922C3473K

Mfr.:

Description:
Safety Capacitors 0.047uF 305volts 10% X2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.324

Stock:
7.324 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,304 € 3,04 €
0,235 € 23,50 €
0,211 € 105,50 €
0,201 € 201,00 €
0,189 € 378,00 €
0,188 € 940,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.047 uF
X2
305 VAC
Radial
15 mm (0.591 in)
630 VDC
18 mm
5 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
10.5 mm
B3292 C/D - X2 Standard
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Part # Aliases: B32922C3473K000
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99