B32922C3224M003

TDK
871-B32922C3224M003
B32922C3224M003

Mfr.:

Description:
Safety Capacitors FILM CAP MKP X2 0.22 F 20 305Vac LS 15mm - short leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 644

Stock:
644
Can Dispatch Immediately
On Order:
4.000
Expected 6/23/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,244 € 2,44 €
0,22 € 22,00 €
0,212 € 106,00 €
0,167 € 167,00 €
0,151 € 302,00 €
0,146 € 730,00 €
0,145 € 3.625,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.22 uF
X2
305 VAC
Radial
15 mm (0.591 in)
630 VDC
18 mm
7 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
12.5 mm
B3292*C/D - X2 Standard
Bulk
Brand: TDK
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Part # Aliases: B32922C3224M3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.