B32921C3473M289

TDK
871-B32921C3473M289
B32921C3473M289

Mfr.:

Description:
Safety Capacitors 0.047uF 305volts 20% X2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.754

Stock:
1.754 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,256 € 2,56 €
0,222 € 22,20 €
0,155 € 77,50 €
Full Ammo Pack (Order in multiples of 830)
0,155 € 128,65 €
0,135 € 336,15 €
0,124 € 617,52 €
0,119 € 1.185,24 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,46 €
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.047 uF
X2
305 VAC
Radial
10 mm (0.394 in)
630 VDC
13 mm
5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
11 mm
B3292*C/D - X2 Standard
Ammo Pack
Brand: TDK
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 830
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Input EMI & Safety Standard Approved Capacitors

TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.