B32921C3473K289

TDK
871-B32921C3473K289
B32921C3473K289

Mfr.:

Description:
Safety Capacitors 0.047uF 305volts 10% X2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.381

Stock:
6.381 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,221 € 2,21 €
0,199 € 19,90 €
0,141 € 70,50 €
Full Ammo Pack (Order in multiples of 830)
0,126 € 104,58 €
0,12 € 298,80 €
0,116 € 577,68 €
0,115 € 1.145,40 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.047 uF
X2
305 VAC
Radial
10 mm (0.394 in)
630 VDC
13 mm
5 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
11 mm
B3292*C/D - X2 Standard
Ammo Pack
Brand: TDK
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 830
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99