B32921C3333M026

TDK
871-B32921C3333M026
B32921C3333M026

Mfr.:

Description:
Safety Capacitors FILM CAP MKP X2 0.033 F 20 305Vac LS 10mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 8000   Multiples: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,106 € 848,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
0.033 uF
305 VAC
Radial
10 mm (0.394 in)
630 VDC
13 mm
4 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
9 mm
B3292*C/D - X2 Standard
Bulk
Brand: TDK
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Part # Aliases: B32921C3333M26
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
USHTS:
8532250020
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.