B32914A5155K

TDK
871-B32914A5155K
B32914A5155K

Mfr.:

Description:
Safety Capacitors FILM CAP MKP X1 1.5 F 10 530Vac LS 27.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 640   Multiples: 640
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,70 € 3.008,00 €
4,34 € 11.110,40 €
5.120 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
1.5 uF
530 VAC
Radial
27.5 mm (1.083 in)
1 kVDC
31.5 mm
22 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
36.5 mm
B32914
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 160
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Part # Aliases: B32914A5155K000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99