B32914A5154M

TDK
871-B32914A5154M
B32914A5154M

Mfr.:

Description:
Safety Capacitors 0.15uF 530Vac X1 MKP 20% LS=27.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,47 € 1,47 €
1,02 € 10,20 €
0,753 € 75,30 €
0,63 € 315,00 €
0,588 € 588,00 €
0,557 € 1.425,92 €
0,514 € 5.263,36 €
25.600 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.15 uF
530 VAC
Radial
27.5 mm (1.083 in)
1 kVDC
31.5 mm
11 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
19 mm
B32914
Bulk
Brand: TDK
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1280
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.