B32913B5104K

TDK
871-B32913B5104K
B32913B5104K

Mfr.:

Description:
Safety Capacitors 0.10uF 530Vac X1 MKP 10% LS=22.5mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.1 uF
530 VAC
Radial
22.5 mm (0.886 in)
1 kVDC
26.5 mm
7.5 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
14 mm
B32913
Bulk
Brand: TDK
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 2880
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.