B32912A3473K289

TDK
871-B32912A3473K289
B32912A3473K289

Mfr.:

Description:
Safety Capacitors 0.047uF 330volts 10% X1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 4680   Multiples: 4680
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 1170)
0,326 € 1.525,68 €
0,325 € 3.042,00 €
0,319 € 8.957,52 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.047 uF
330 VAC
Radial
15 mm (0.591 in)
18 mm
5 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
- 40 C
+ 110 C
10.5 mm
B3291*A/B3 - X1 Standard
Ammo Pack
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Safety Capacitors
Factory Pack Quantity: 1170
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Input EMI & Safety Standard Approved Capacitors

TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.