B32911A4682M000

TDK
871-B32911A4682M
B32911A4682M000

Mfr.:

Description:
Safety Capacitors 0.0068uF 440volt 20% X1

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
6800 pF
440 VAC
Radial
Safety Film Capacitors
Polypropylene (PP)
20 %
- 40 C
+ 110 C
B3291x4
Bulk
Brand: TDK
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.