B32776T0395K

TDK
871-B32776T0395K
B32776T0395K

Mfr.:

Description:
Film Capacitors 3.9uF 1100Vdc 10% MKP L/S=37.5mm LoPro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1040   Multiples: 1040
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,83 € 3.983,20 €
5.200 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
3.9 uF
1.1 kVDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
DC Link Film Capacitors
10 %
2 Pin
- 40 C
+ 105 C
B32776T
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Film Capacitors
Factory Pack Quantity: 260
Subcategory: Capacitors
Part # Aliases: B32776T395K B32776T0395K000
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99