B32776P6206K000

TDK
871-B32776P6206K000
B32776P6206K000

Mfr.:

Description:
Film Capacitors 20uF 10% 630VDC MKP AEC-Q200 L/S=37.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 440   Multiples: 440
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,16 € 2.710,40 €
2.640 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
20 uF
630 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42 mm (1.654 in)
28 mm (1.102 in)
DC Link Film Capacitors
10 %
4 Pin
37 mm (1.457 in)
Straight
- 40 C
+ 125 C
B3277*P/Q* - MKP DC-Link High Temp
AEC-Q200
Bulk
Brand: TDK
Lead Diameter: 1.2 mm
Product Type: Film Capacitors
Factory Pack Quantity: 110
Subcategory: Capacitors
Part # Aliases: B32776P6206K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HV Auxiliaries Applications in the Range of 1kW

TDK HV Auxiliaries Applications in the Range of 1kW encompass automotive components such as climate compressors, water pumps, and suspension. The TDK product portfolio suited for high-voltage auxiliary applications includes film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

HV Heater Applications for 5kW & Higher

TDK HV Heater Applications for 5kW and Higher incorporate a variety of capacitors for high-voltage heating applications. The TDK product portfolio for these applications includes film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

DC/DC Converter Applications - HV to 12V

TDK DC/DC Converter Applications - HV to 12V - utilize a wide range of capacitors. The TDK capacitor portfolio for the converter applications encompasses film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

Onboard Charger Applications for PHEV & BEV

TDK Onboard Charger Applications for PHEVs and BEVs utilize capacitors for onboard charging applications in both plug-in hybrid vehicles (PHEVs) and battery electric vehicles (BEVs). TDK offers a comprehensive portfolio of aluminum capacitors, film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

Capacitors for DC‑Link Circuits

TDK Capacitors for DC‑Link Circuits feature a comprehensive range of options and technologies. Topologies with inverter circuits for power conversion are increasingly crucial in automotive electronic applications. Selecting the right capacitor for DC-Link functions is critical in achieving an ideal, cost-effective solution in terms of electrical function, mechanical, and thermal requirements.