B32776G4306K000

TDK
871-B32776G4306K000
B32776G4306K000

Mfr.:

Description:
Film Capacitors 30UF 10% 450V FILM CAP MKP BOXED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 626

Stock:
626 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,09 € 12,09 €
8,38 € 83,80 €
7,89 € 789,00 €
7,51 € 3.604,80 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
30 uF
450 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
41.5 mm (1.634 in)
20 mm (0.787 in)
DC Link Film Capacitors
10 %
4 Pin
8 mOhms
39.5 mm (1.555 in)
Straight
- 40 C
+ 105 C
B32776G
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 1.2 mm
Product Type: Film Capacitors
Factory Pack Quantity: 160
Subcategory: Capacitors
Part # Aliases: B32776G4306K
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99