B32776E8146K000

TDK
871-B32776E8146K000
B32776E8146K000

Mfr.:

Description:
Film Capacitors 14UF 10% 800V FILM CAP MKP BOXED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 720   Multiples: 720
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,95 € 2.844,00 €
5.040 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
14 uF
800 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
41.5 mm (1.634 in)
18 mm (0.709 in)
DC Link Film Capacitors
10 %
2 Pin
4.5 mOhms
32.5 mm (1.28 in)
- 40 C
+ 105 C
B32776E
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 180
Subcategory: Capacitors
Part # Aliases: B32776E8146K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99