B32776E4606J000

TDK
871-B32776E4606J000
B32776E4606J000

Mfr.:

Description:
Film Capacitors 450VDC 60uF 10% DC LINK MKP LS 37.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,65 € 5.860,00 €
2.800 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
60 uF
450 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42 mm (1.654 in)
30 mm (1.181 in)
DC Link Film Capacitors
5 %
2 Pin
4 mOhms
45 mm (1.772 in)
Straight
- 40 C
+ 105 C
B32776E
Bulk
Brand: TDK
Lead Diameter: 1 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Part # Aliases: B32776E4606J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Density MKP DC Link Film Capacitors

TDK High Density MKP DC Link Film Capacitors are metallized polypropylene film capacitors that feature capacitance values up to 480μF and good self-healing properties. These high CV products provide high reliability, low losses with high current capability, as well as a long useful life. TDK High Density MKP DC Link Film Capacitors offer 2-pin or 4-pin terminals with parallel wire leads and standard 6-1mm lead lengths. These capacitors are ideal for frequency converters, industrial and high-end power supplies, and solar inverters.